GT8E-4S-HU

Hirose Connector
798-GT8E-4S-HU
GT8E-4S-HU

Mfr.:

Description:
Automotive Connectors CONN SKT 2MM 4POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,436 € 4,36 €
0,389 € 9,73 €
0,37 € 37,00 €
0,33 € 99,00 €
0,314 € 314,00 €
0,29 € 725,00 €
0,284 € 1.420,00 €
0,27 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
2 mm (0.079 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
Black
GT8E
Bulk
Brand: Hirose Connector
Contact Gender: Without Socket Contacts
Contact Type: Receptacle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Description/Function: Housing 3 to 10 posistions, single row
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Wire Housing
Part # Aliases: 758-0047-9-00
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

GT8E Wire-to-Board Connectors

Hirose GT8E High Contact Pressure Wire-to-Board Connectors use a formed-dimple construction at the contact to prevent oxidation. The design of the Hirose GT8E connector series resists stress and prevents mis-insertions. The SMT pin header with pin-in-hole type metal fittings improves PCB retention. Hirose GT8E High Contact Pressure Wire-to-Board Connectors also offer a high PCB retention force.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.