GT8E-2P-2H(70)

Hirose Connector
798-GT8E-2P-2H70
GT8E-2P-2H(70)

Mfr.:

Description:
Automotive Connectors 2MM 2POS RA SMD TIN CONN HDR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
2 Position
2 mm (0.079 in)
Plug (Male)
SMD/SMT
Solder
Tin
Black
GT8E
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Gender: Without Pin Contacts
Contact Material: Brass
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Voltage Rating: 250 V
Part # Aliases: 758-0032-1-70
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.