GT8B-2428SCF

Hirose Connector
798-GT8B-2428SCF
GT8B-2428SCF

Mfr.:

Description:
Automotive Connectors CRIMP 22-28AWG TIN SKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.368

Stock:
21.368 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,072 € 0,72 €
0,065 € 1,63 €
0,062 € 6,20 €
0,058 € 14,50 €
0,056 € 56,00 €
0,055 € 137,50 €
Full Reel (Order in multiples of 10000)
0,054 € 540,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Contacts
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
28 AWG
24 AWG
GT8E
Reel
Cut Tape
Brand: Hirose Connector
Contact Gender: Socket (Female)
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Type: Terminal
Wire Gauge Range: 24 AWG to 28 AWG
Part # Aliases: 758-0055-7-00
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99