GT8-2022SCF

Hirose Connector
798-GT8-2022SCF
GT8-2022SCF

Mfr.:

Description:
Automotive Connectors CRIMP 20-22AWG TIN SKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.142

Stock:
10.142 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,102 € 1,02 €
0,085 € 2,13 €
0,076 € 7,60 €
0,065 € 16,25 €
0,055 € 55,00 €
0,05 € 125,00 €
0,048 € 240,00 €
Full Reel (Order in multiples of 10000)
0,046 € 460,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Contacts
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
GT8E
Reel
Cut Tape
Brand: Hirose Connector
Contact Gender: Socket (Female)
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Type: Terminal
Wire Gauge Range: 22 AWG to 20 AWG
Part # Aliases: 758-0026-9-00
Unit Weight: 55 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GT8E Wire-to-Board Connectors

Hirose GT8E High Contact Pressure Wire-to-Board Connectors use a formed-dimple construction at the contact to prevent oxidation. The design of the Hirose GT8E connector series resists stress and prevents mis-insertions. The SMT pin header with pin-in-hole type metal fittings improves PCB retention. Hirose GT8E High Contact Pressure Wire-to-Board Connectors also offer a high PCB retention force.