GT5-2S-HU

Hirose Connector
798-GT5-2S-HU
GT5-2S-HU

Mfr.:

Description:
Automotive Connectors F CONN 2 POS COAX CBL HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,592 € 5,92 €
0,528 € 13,20 €
0,502 € 50,20 €
0,465 € 139,50 €
0,448 € 224,00 €
0,427 € 427,00 €
0,40 € 1.000,00 €
0,396 € 1.980,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
GT5
Bulk
Brand: Hirose Connector
Contact Gender: Without Socket Contacts
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Wire Housing
Part # Aliases: 755-0044-1-00
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.