GT5-1S-HU(B)

Hirose Connector
798-GT5-1S-HU(B)
GT5-1S-HU(B)

Mfr.:

Description:
Automotive Connectors F CONN COAX SHIELDED CBL HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,703 € 7,03 €
0,674 € 16,85 €
0,593 € 59,30 €
0,54 € 162,00 €
0,515 € 257,50 €
0,496 € 496,00 €
0,457 € 1.142,50 €
0,445 € 2.225,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Housings
1 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Green
GT5
Bulk
Brand: Hirose Connector
Contact Gender: Without Socket Contacts
Current Rating: 1 A
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Wire Housing
Voltage Rating: 250 V
Part # Aliases: 755-0038-9-00
Unit Weight: 1,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.