GT32FS-4DP-HU

Hirose Connector
798-GT32FS-4DP-HU
GT32FS-4DP-HU

Mfr.:

Description:
Automotive Connectors Housing, male side

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,436 € 4,36 €
0,389 € 9,73 €
0,37 € 37,00 €
0,33 € 99,00 €
0,314 € 314,00 €
0,29 € 725,00 €
0,285 € 1.425,00 €
0,279 € 2.790,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
Plug (Male)
SMD/SMT
Crimp
28 AWG
24 AWG
Gray
GT32F
Bulk
Application: In-Vehicle Data Communication
Brand: Hirose Connector
Dimensions: 39.88 mm x 11.85 mm x 12.2 mm
Features: Full Shielded Structure
Height: 12.2 mm
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Length: 39.88 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Voltage Rating: 30 VAC
Width: 11.85 mm
Wire Gauge Range: 24 AWG to 28 AWG
Part # Aliases: 782-0049-8-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GT32F Automotive Signal Shield Connectors

Hirose Electric GT32F Automotive Signal Shield Connectors (In-line type) are designed to offer higher EMI performance through a fully shielded design. These connectors transmit signals at 3Gbps speed per pair. The GT32F connectors feature 1A current, 30VAC voltage, 30mΩ contact resistance (signal), and 100MΩ minimum insulation resistance. These connectors are used in applications such as automotive systems, external I/O interfaces, and construction machinery.