GT32FS-4DP-5/CR-MP(63)

Hirose Connector
798-GT32FS4DP5CRMP63
GT32FS-4DP-5/CR-MP(63)

Mfr.:

Description:
Other Tools Connector guide; spare part for GT32FS-4DP-5/CR-MP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Other Tools
Brand: Hirose Connector
Product Type: Hand Tools
Series: GT32F
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8466940000
USHTS:
8466100110
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GT32F Automotive Signal Shield Connectors

Hirose Electric GT32F Automotive Signal Shield Connectors (In-line type) are designed to offer higher EMI performance through a fully shielded design. These connectors transmit signals at 3Gbps speed per pair. The GT32F connectors feature 1A current, 30VAC voltage, 30mΩ contact resistance (signal), and 100MΩ minimum insulation resistance. These connectors are used in applications such as automotive systems, external I/O interfaces, and construction machinery.