GT32A-2428PCF

Hirose Connector
798-GT32A-2428PCF
GT32A-2428PCF

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,111 € 1.110,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
28 AWG
24 AWG
GT32
Reel
Brand: Hirose Connector
Contact Gender: Pin (Male)
Contact Material: Brass
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Voltage Rating: 30 VAC
Part # Aliases: 782-0050-7-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GT32 Automotive Shielded Connectors

Hirose Electric GT32 Automotive Shielded Connectors are designed for high-speed transmission/USB 3.0 and HDMI 1.4 for network and high-speed communication. These connectors feature a fully shielded structure, 0.75mm and 1.5mm mounting pitch, and a 1.5mm contact pitch. Hirose GT32 Automotive Shielded Connectors operate over a -40°C to +105°C temperature range. These components are suitable for in-vehicle shielded connectors.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.