GT32-4DP-1.5H(D)(10)

Hirose Connector
798-GT32-4DP-1.5HD10
GT32-4DP-1.5H(D)(10)

Mfr.:

Description:
Automotive Connectors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,70 € 2,70 €
2,49 € 24,90 €
1,97 € 49,25 €
105 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Headers
4 Position
1.5 mm (0.059 in)
Plug (Male)
SMD/SMT
Solder
Tin
28 AWG
24 AWG
GT32
Tray
Application: In-Vehicle Data Communication
Brand: Hirose Connector
Dimensions: 7.85 mm x 13.7 mm x 17.3 mm
Features: Full Shielded Structure
Height: 17.3 mm
Insulation Resistance: 100 MOhms
Length: 7.85 mm
Locking Mechanism: Latch
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 105
Subcategory: Automotive Connectors
Voltage Rating: 30 VAC
Width: 13.7 mm
Wire Gauge Range: 24 AWG to 28 AWG
Part # Aliases: 782-0064-1-10
Unit Weight: 2,878 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GT32 Automotive Shielded Connectors

Hirose Electric GT32 Automotive Shielded Connectors are designed for high-speed transmission/USB 3.0 and HDMI 1.4 for network and high-speed communication. These connectors feature a fully shielded structure, 0.75mm and 1.5mm mounting pitch, and a 1.5mm contact pitch. Hirose GT32 Automotive Shielded Connectors operate over a -40°C to +105°C temperature range. These components are suitable for in-vehicle shielded connectors.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.