GT32-19DP-HUA

Hirose Connector
798-GT32-19DP-HUA
GT32-19DP-HUA

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
1,16 € 11,60 €
1,14 € 28,50 €
0,912 € 91,20 €
0,903 € 451,50 €
0,869 € 869,00 €
0,802 € 2.005,00 €
0,788 € 3.940,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Housings
Crimp
Gray
GT32
Bulk
Brand: Hirose Connector
Current Rating: 1 A
Height: 17.75 mm
Length: 21.65 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Voltage Rating: 30 VAC
Width: 41.45 mm
Part # Aliases: 782-0035-3-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GT32 Automotive Shielded Connectors

Hirose Electric GT32 Automotive Shielded Connectors are designed for high-speed transmission/USB 3.0 and HDMI 1.4 for network and high-speed communication. These connectors feature a fully shielded structure, 0.75mm and 1.5mm mounting pitch, and a 1.5mm contact pitch. Hirose GT32 Automotive Shielded Connectors operate over a -40°C to +105°C temperature range. These components are suitable for in-vehicle shielded connectors.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.