GT26-2428SCF

Hirose Connector
798-GT26-2428SCF
GT26-2428SCF

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.945

Stock:
9.945 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,148 € 1,48 €
0,131 € 3,28 €
0,114 € 11,40 €
0,101 € 25,25 €
0,083 € 83,00 €
0,078 € 195,00 €
0,074 € 370,00 €
Full Reel (Order in multiples of 10000)
0,071 € 710,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Contacts
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
28 AWG
24 AWG
GT26
Reel
Cut Tape
Brand: Hirose Connector
Contact Gender: Socket (Female)
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Wire Gauge Range: 24 AWG to 28 AWG
Part # Aliases: 776-0012-6-00
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.