GT25H2-32DP-2.2H

Hirose Connector
798-GT25H2-32DP-2.2H
GT25H2-32DP-2.2H

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,59 € 2,59 €
2,11 € 21,10 €
1,83 € 183,00 €
Full Reel (Order in multiples of 200)
1,77 € 354,00 €
1,71 € 684,00 €
1,63 € 1.630,00 €
1,61 € 3.864,00 €
1,53 € 7.650,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
Housings
32 Position
Tin
Black
GT25
Reel
Cut Tape
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 45.7 mm x 16.35 mm x 13 mm
Height: 13 mm
Length: 45.7 mm
Material: Polybutylene Terephthalate (PBT)
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Width: 16.35 mm
Part # Aliases: 775-0086-6-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

GT25 Automotive Connectors

Hirose Electric GT25 Automotive Connectors feature SMT multi0-contact connectors that act as an interface. These connectors support contact, header, and housing connector types. The GT25 automotive connectors come with metal hold-downs to solder by reflow. The metal hold-downs are used instead of screws for PCB mounting. These GT25 connectors are available with a tab width of 025 size. Hirose  GT25 automotive connectors operate over a -30°C to 105°C temperature range.