GT17VA-10DP-DS(70)

Hirose Connector
798-GT17VA-10DPDS70
GT17VA-10DP-DS(70)

Mfr.:

Description:
Automotive Connectors 10 CONDUCTOR RA BOAD CONN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
10 Position
Receptacle (Female)
Panel Mount
Solder
Tin
Black
GT17
Tray
Brand: Hirose Connector
Contact Material: Brass
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GT17H Automotive 2mm Shielded Connectors

Hirose Electric GT17H Automotive 2mm Pitch Shielded Connectors are ideal for in-car data communications such as USB 2.0 and LVDS. The connectors provide high-speed data transmission capability up to 1Gbps and enhanced EMI prevention. Hirose Electric GT17H Automotive 2.0mm Pitch Shielded Connectors feature a low-profile, space-saving design and all surface shielded construction. A highly reliable lock design prevents accidental plug release while a reliable crimp contact offers easy plug assembly.