GT17HNN-4DS-R

Hirose Connector
798-GT17HNN4DSR
GT17HNN-4DS-R

Mfr.:

Description:
Automotive Connectors 4P QUART/ANG PLG CON RETAINER DARK GREY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,703 € 7,03 €
0,674 € 16,85 €
0,63 € 63,00 €
0,573 € 171,90 €
0,548 € 274,00 €
0,525 € 525,00 €
0,452 € 1.130,00 €
0,439 € 2.195,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Accessories
Retainer
4 Position
Receptacle (Female)
GT17H
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Retainer
Part # Aliases: 767-0188-1-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99