GT17HN-4DP-2H(B)(88)

Hirose Connector
798-GT17HN4DP2HB88
GT17HN-4DP-2H(B)(88)

Mfr.:

Description:
Automotive Connectors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
Connectors
4 Position
2 mm (0.079 in)
Receptacle (Female)
SMD/SMT
Solder
Tin
28 AWG
24 AWG
GT17H
Reel
Brand: Hirose Connector
Contact Material: Brass
Current Rating: 1 A
Description/Function: Mating Key B
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Type: Automotive Shielded Connector
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.