GT17HN-4DP-2DS(B)

Hirose Connector
798-GT17HN4DP2DSB
GT17HN-4DP-2DS(B)

Mfr.:

Description:
Automotive Connectors 4C BRD SDE R/A DIP DR W/M2.6 SCR FLN GR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,40 € 5,40 €
5,07 € 50,70 €
4,90 € 122,50 €
3,82 € 191,00 €
3,81 € 381,00 €
3,67 € 1.908,40 €
3,52 € 3.660,80 €
3,44 € 8.720,40 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Plug (Male)
Tin
Green
GT17H
Tray
Brand: Hirose Connector
Current Rating: 1 A
Product Type: Automotive Connectors
Factory Pack Quantity: 65
Subcategory: Automotive Connectors
Part # Aliases: 767-0266-3-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.