GT17H-4P-2H

Hirose Connector
798-GT17H-4P-2H
GT17H-4P-2H

Mfr.:

Description:
Automotive Connectors 4 CNDUCTR RA BRD CON SMT TYP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Hirose Connector GT17H-4P-2H(55)
Hirose Connector
Automotive Connectors CONN AUTO LAN PLUG 4P SLD RA SMD

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
4 Position
Receptacle (Female)
SMD/SMT
Solder
Tin
Gray
GT17H
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Material: Brass
Current Rating: 3 A
Housing Material: Thermoplastic (TP)
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Type: Receptacle
Part # Aliases: 767-0083-3-00
Unit Weight: 1,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.