GT13SCH-2PP-HU

Hirose Connector
798-GT13SCH-2PP-HU
GT13SCH-2PP-HU

Mfr.:

Description:
Automotive Connectors M HOUS 2 COAX CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,533 € 5,33 €
0,488 € 12,20 €
0,378 € 37,80 €
0,347 € 347,00 €
0,325 € 812,50 €
0,317 € 1.585,00 €
0,31 € 3.100,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Plug (Male)
Crimp
Gray
GT13
Bulk
Brand: Hirose Connector
Current Rating: 1 A
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Voltage Rating: 250 V
Part # Aliases: 763-0072-1-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.