GT13SC-2/1S-HU

Hirose Connector
798-GT13SC-2/1S-HU
GT13SC-2/1S-HU

Mfr.:

Description:
Automotive Connectors F HOUS CON 2 COAX CNT1 PWR CNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 837

Stock:
837 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,581 € 5,81 €
0,545 € 13,63 €
0,463 € 46,30 €
0,457 € 137,10 €
0,331 € 827,50 €
0,319 € 1.595,00 €
0,309 € 3.090,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
GT13
Bulk
Brand: Hirose Connector
Contact Gender: Without Socket Contacts
Current Rating: 3 A
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Voltage Rating: 250 V
Part # Aliases: 763-0016-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.