GT10SC-2022PCF

Hirose Connector
798-GT10SC-2022PCF
GT10SC-2022PCF

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.204

Stock:
3.204 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,092 € 0,92 €
0,08 € 2,00 €
0,076 € 7,60 €
0,065 € 16,25 €
0,062 € 62,00 €
0,06 € 150,00 €
Full Reel (Order in multiples of 7000)
0,058 € 406,00 €
0,056 € 784,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
GT10
Reel
Cut Tape
Brand: Hirose Connector
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Automotive Connectors
Factory Pack Quantity: 7000
Subcategory: Automotive Connectors
Type: Terminal
Wire Gauge Range: 22 AWG to 20 AWG
Part # Aliases: 760-0016-1-00
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99