FX2CA2-20P-1.27DSA(71)

Hirose Connector
798-FX2CA220P127DSA
FX2CA2-20P-1.27DSA(71)

Mfr.:

Description:
Board to Board & Mezzanine Connectors HDR VERT 20P 1.27MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,69 € 26,90 €
2,40 € 60,00 €
2,24 € 224,00 €
2,12 € 593,60 €
2,02 € 1.131,20 €
1,97 € 2.206,40 €
1,94 € 4.888,80 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
20 Position
1.27 mm (0.05 in)
Solder
Straight
500 mA
125 VAC
- 55 C
+ 85 C
Gold
Phosphor Bronze
Polyphenylene Sulfide (PPS)
FX2
Tray
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 140
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 572-2321-0-71
Unit Weight: 1,690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

FX2 Multi-function Two Piece Connector

Hirose FX2 Series Multi-function Two Piece Connector features a 1.27mm pitch and a stacking height of 12-16mm, as well as allowing horizontal and vertical connections. The ribbon cable connections of the Hirose FX2 series offers easy one-hand operation with the thumb and index finger. These connectors are ideal for computers, peripheral equipment, and various machines.