FX2CA-120S-1.27DSAL(71)

Hirose Connector
798-FX2CA120S127DS71
FX2CA-120S-1.27DSAL(71)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 120P STRAIGHT SOCKET T/H CLN TP PCB LK C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,10 € 7,10 €
5,74 € 57,40 €
5,46 € 109,20 €
5,31 € 318,60 €
5,12 € 512,00 €
4,78 € 1.242,80 €
4,67 € 4.670,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
120 Position
2 Row
FX2
Tray
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 20
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 572-2559-1-71
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FX2 Multi-function Two Piece Connector

Hirose FX2 Series Multi-function Two Piece Connector features a 1.27mm pitch and a stacking height of 12-16mm, as well as allowing horizontal and vertical connections. The ribbon cable connections of the Hirose FX2 series offers easy one-hand operation with the thumb and index finger. These connectors are ideal for computers, peripheral equipment, and various machines.