FX26-60P-1SV5

Hirose Connector
798-FX26-60P-1SV5
FX26-60P-1SV5

Mfr.:

Description:
Board to Board & Mezzanine Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,15 € 6,15 €
5,56 € 55,60 €
5,25 € 131,25 €
4,70 € 470,00 €
Full Reel (Order in multiples of 200)
3,90 € 780,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
FX26
Reel
Cut Tape
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 200
Subcategory: Board to Board & Mezzanine Connectors
Tradename: FunctionMAX
Part # Aliases: 576-1506-0-00
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
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FX26 +140°C Board-to-Board Floating Connectors

Hirose Electric FX26 +140°C Board-to-Board Floating Connectors are heat- and vibration-resistant and feature a 1mm contact pitch and 0.5A current rating per pin. These connectors absorb the amplitude of the boards in the Z direction, while the heat resistance rating of up to +140°C enables product use under high-temperature environments. Additional features include a stacking connection type, pick-and-place mounting, and excellent mating performance with a large guide post. Hirose Electric FX26 Connectors are ideal for automotive, battery packs, onboard chargers, and board-to-board applications.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.