FX20-140S-0.5SV

Hirose Connector
798-FX20-140S-0.5SV
FX20-140S-0.5SV

Mfr.:

Description:
Board to Board & Mezzanine Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
150
Expected 4/9/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
4,31 € 43,10 €
4,04 € 101,00 €
4,03 € 201,50 €
3,42 € 855,00 €
3,26 € 1.630,00 €
3,23 € 3.230,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
140 Position
0.5 mm (0.02 in)
Solder
Straight
15 mm
500 mA
50 VAC
- 55 C
+ 85 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
FX20
Tray
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 50
Subcategory: Board to Board & Mezzanine Connectors
Tradename: FunctionMAX
Part # Aliases: 570-1106-9-00
Unit Weight: 3,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FX20 0.5mm Floating Stacking Connectors

Hirose FX20 0.5mm Floating Stacking Connectors feature a double beam structure that provides a minimum of +/- 0.6mm float in the XY directions. These connectors offer 0.5mm pitch, a self-cleaning function, vibration resistance, +/- 1.2mm self-alignment for easier mating and a current capacity of 0.5A / pin.  The contacts for both header and receptacle are enclosed in a non-flowable housing for dust protection. Hirose FX20 connectors are available in four stacking heights in 15mm, 20mm, 25mm, and 30mm PCB distances.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.