FX2-20P-0.635SH(95)

Hirose Connector
798-FX220P0635SH95
FX2-20P-0.635SH(95)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 20P R/A SMT HEADER LOCATE BOSS GLD PLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,80 € 4,80 €
4,09 € 40,90 €
3,71 € 92,75 €
3,70 € 148,00 €
3,22 € 901,60 €
3,08 € 1.601,60 €
2,94 € 2.940,00 €
2,77 € 6.980,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,69 €
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
20 Position
2 Row
FX2
Tray
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 40
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 572-2761-2-95
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FX2 Multi-function Two Piece Connector

Hirose FX2 Series Multi-function Two Piece Connector features a 1.27mm pitch and a stacking height of 12-16mm, as well as allowing horizontal and vertical connections. The ribbon cable connections of the Hirose FX2 series offers easy one-hand operation with the thumb and index finger. These connectors are ideal for computers, peripheral equipment, and various machines.