FX18-100S-0.8SV20

Hirose Connector
798-FX18100S08SV20
FX18-100S-0.8SV20

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.8MM 100P RCPT STRT SMT 20 HGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,99 € 6,99 €
5,94 € 59,40 €
5,39 € 134,75 €
5,13 € 205,20 €
4,98 € 597,60 €
4,69 € 1.313,20 €
4,50 € 2.340,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
100 Position
0.8 mm (0.031 in)
Solder
Straight
20 mm
500 mA, 3 A
100 VAC
10 Gbps
- 55 C
+ 80 C
Gold
Phosphor Bronze
Polyamide (PA)
FX18
Tray
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data Rate: 10 Gbps
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 40
Subcategory: Board to Board & Mezzanine Connectors
Tradename: FunctionMAX
Part # Aliases: 579-0038-2-00
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99