FX11B-100S/10-SV(91)

Hirose Connector
798-FX11B100S10SV91
FX11B-100S/10-SV(91)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 100P F RECEP SRT SMT NO GDE PST W/GRD PL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,12 € 3.120,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
100 Position
Solder
Horizontal
2.5 mm
FX11
Reel
Brand: Hirose Connector
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: FunctionMAX
Part # Aliases: 573-0714-8-91
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

FX11 B2B Connectors with Ground Plate

Hirose FX11 Series B2B Connectors are 0.5mm pitch headers and receptacles with optional ground plates on both sides of the header and receptacle to improve transmission characteristics. Signal and ground are arranged in a ratio of 10:1 with the ground plate SMT connected to the board. The ground stability achieved serves to reduce noise. The FX11 is structured to prevent solder wicking via a solder gap in the contact SMT portion. With a stacking height of either 2mm, 2.5mm, or 3mm, the FX11 series comes in 60, 80, 100, or 120 contact positions, provides additional solder weld strength through metal fittings. 

High Speed Board to Board Connectors

Hirose Electric produces a variety of High-Speed Board to Board Connectors. These High-Speed Board to Board Connectors are ideal for mezzanine applications, coplanar or vertical, with optional ground plates, and a wide range of positions and stacking heights. Hirose Connectors include the FX10, FX11, FX18, and IT3 series connectors.