FH75-40S-0.5SH

Hirose Connector
798-FH75-40S-0.5SH
FH75-40S-0.5SH

Mfr.:

Description:
FFC & FPC Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.956

Stock:
2.956 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,681 € 6,81 €
0,608 € 15,20 €
0,58 € 58,00 €
0,543 € 135,75 €
0,517 € 258,50 €
0,493 € 493,00 €
Full Reel (Order in multiples of 3000)
0,492 € 1.476,00 €
0,467 € 2.802,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
Receptacles
40 Position
0.5 mm
SMD/SMT
Horizontal
Bottom Contact
Gold
500 mA
FH75
- 40 C
+ 125 C
Reel
Cut Tape
Actuation Type: ZIF
Brand: Hirose Connector
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Gray
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 580-5300-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

FH75 2-Point Contact Automotive FPC/FFC Connector

Hirose Electric FH75 2-Point Contact Automotive FPC/FFC Connector offers high reliability with an independent 2-point spring contact, high FPC/FFC retention force with FPC tab, and housing side catches. The FH75 supports high temperatures up to +125°C thanks to the enhanced contact material and design. Features include a 0.5mm pitch, a 2mm height, a rated current of 0.5A, and a 50VAC/DC rated voltage rating. This FH75 2-Point Contact Automotive FPC/FFC Connector from Hirose is ideal for automotive and other industrial devices which are used in harsh environments as it meets severe test conditions of the automotive industry and ensures high reliability.

FH75 & FH75M Automotive-Grade FPC Connectors

Hirose Electric FH75 and FH75M Automotive-Grade FPC Connectors feature an independent two-point spring contact design with an innovative FPC/FFC mismating detection mechanism. The connectors offer a high +125°C heat resistance and high-speed data transmission capabilities. The FH75M series provides a flip-lock design, ensuring secure FPC insertion and a high FPC/FFC retention force. These connectors pass strict automotive testing requirements, and the PCB layout is compatible with the FH75 and FH52 series. Hirose Electric Hirose Electric FH75 and FH75M Automotive-Grade FPC Connectors are ideal for automotive and high-performance applications, including robotics, automation, medical, industrial, and space-constrained environments.