FH72-21S-0.3SHW

Hirose Connector
798-FH72-21S-0.3SHW
FH72-21S-0.3SHW

Mfr.:

Description:
FFC & FPC Connectors 0.3mm Pitch, 0.9mm Height, One Action Lock FPC Connector, 21 positions

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.651

Stock:
2.651 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
1,01 € 10,10 €
0,929 € 23,23 €
0,877 € 43,85 €
0,819 € 81,90 €
0,755 € 188,75 €
0,71 € 355,00 €
0,688 € 688,00 €
Full Reel (Order in multiples of 6000)
0,688 € 4.128,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
21 Position
0.3 mm
SMD/SMT
Horizontal
Top Contact
Gold
200 mA
FH72
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Gender: Female
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 6000
Subcategory: FFC & FPC Connectors
Voltage Rating: 30 VAC, 30 VDC
Part # Aliases: 580-5101-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

FH72 0.3mm High FPC Retention Force Connectors

Hirose Electric FH72 0.3mm High FPC Retention Force Connectors feature a space-saving design with a 0.3mm pitch, 3.5mm width, and 0.9mm height. Hirose FH72 Connectors provide an automatic one-action lock design. The lock design allows the user to insert the FPC after mounting, which contributes to enhanced workability. The series offers a high FPC retention force and a 30.0VAC/DC rated voltage.

One Action FH™ FPC/FFC Connectors

Hirose Electronics One Action FH™ FPC/FFC Connectors provide easy and simple connection simply by insertion (signified by a clear tactile click) with no actuator operation required. Locking is completed simultaneously as the FPC/FFC insertion, so incomplete mating does not occur. Work time and operation steps are reduced to 1/3rd for a significant reduction in person-hours. One Action FH™ connectors feature a large taper on the opening to allow smooth insertion. A unique spring design reduces the FPC/FCC insertion force and improves insertion performance. The Hirose Electronics One Action FH™ FPC/FFC Connectors can also be used in narrow spaces, even with other parts nearby, since only insertion is required.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.