FH65-34S-0.5SH(99)

Hirose Connector
798-FH65-34S-0.5SH99
FH65-34S-0.5SH(99)

Mfr.:

Description:
FFC & FPC Connectors FFC/FPC CONN SMT 34P 0.5MM HORZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 573

Stock:
573 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,85 € 2,85 €
2,32 € 23,20 €
2,01 € 50,25 €
1,89 € 189,00 €
1,84 € 460,00 €
Full Reel (Order in multiples of 500)
1,75 € 875,00 €
1,69 € 1.690,00 €
1,60 € 4.000,00 €
1,56 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
34 Position
0.5 mm
SMD/SMT
Right Angle
Top Contact
Gold
500 mA
FH65
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Gender: Male
Housing Colour: Gray
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 500
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 580-4700-0-99
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FH65 FPC/FFC Connectors

Hirose Electric FH65 FPC/FFC Connectors utilize a low-profile, space-saving design with a 1.2mm height and 3.57mm depth. A flip-lock (one-touch rotation) ZIF design enables easy and reliable FPC/FFC connecting operation, while a clear tactile click ensures complete mating. Other features include 125°C heat resistance, high FPC/FFC retention force, and easy visual inspection after mating. Hirose Electric FH65 FPC/FFC Connectors support an FPC/FFC thickness of 0.3mm. Typical applications include automotive, consumer, communications, medical, smartphones, and mobile devices.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.