FH55-40S-0.5SH

Hirose Connector
798-FH55-40S-0.5SH
FH55-40S-0.5SH

Mfr.:

Description:
FFC & FPC Connectors 0.5MM 40P HIGH SPEED TRANSMISSION FPC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.152

Stock:
9.152 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,99 € 2,99 €
2,55 € 25,50 €
2,39 € 59,75 €
2,28 € 114,00 €
2,17 € 217,00 €
2,03 € 507,50 €
1,95 € 975,00 €
1,86 € 1.860,00 €
Full Reel (Order in multiples of 5000)
1,65 € 8.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
40 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
FH55
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 5000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 580-3700-8-00
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

FH55 & FH55M 0.5mm Pitch High-Speed FPC Connectors

Hirose FH55 and FH55M 0.5mm Pitch High-Speed FPC Connectors are designed to handle up to 5+Gbps transmission while supporting USB 3.0, PCI Express Gen.2, Serial ATA Gen.3, and HDMI 1.4a. These connectors feature innovatively designed impedance-controlled contacts. Instead of the standard tuning fork shape, the signal contact has a flat structure to provide a straight signal path and eliminate any signal reflection. Strategically placed ground contacts between the differential pair signal contacts reduce crosstalk. High contact reliability and correct positioning are achieved through the side catch in the internal structure of the connector. Hirose FH55 connectors offer a 0.5A current and 50V voltage rating with 40 contact positions. Ideal applications include portable medical devices, car audio systems, satellite navigation, LCD displays, and other portable devices.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.