FH52-24S-0.5SH

Hirose Connector
798-FH5224S05SH
FH52-24S-0.5SH

Mfr.:

Description:
FFC & FPC Connectors CONN FFC 24POS .5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96
Can Dispatch Immediately
On Order:
3.000
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,61 € 1,61 €
1,37 € 13,70 €
1,22 € 30,50 €
1,17 € 117,00 €
1,09 € 272,50 €
1,04 € 520,00 €
0,989 € 989,00 €
Full Reel (Order in multiples of 3000)
0,92 € 2.760,00 €
0,877 € 5.262,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
24 Position
0.5 mm
SMD/SMT
Horizontal
Bottom Contact
Gold
500 mA
FH52
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Part # Aliases: 580-3318-5-00
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FH52 Series 0.5-1mm Pitch FFC/FPC ZIF Connectors

Hirose Electric FH52 0.5mm to 1.0mm Pitch FFC/FPC ZIF Connectors with a 2.0mm board height offer increased retention force with tabs. The FH52 components feature a robust locking structure with a unique contact design and a rotating actuator. The FFC/FPC connectors accept standard 0.3mm thickness FFC/FPC. The board area under the connector is available for PCB patterning. FH52 FFC/FPC Connectors are available in 8 to 60 contact positions and the flat top surface and packaging on the tape-and-reel allows the use of vacuum nozzles on automatic equipment. Hirose's FH52 Series is ideally suited for displays, computers, medical, cameras, and other devices requiring robust FFC/FPC connections.

FFC/FPC Connectors

Hirose FFC/FPC Connectors are ideal when small centerline spacing makes larger wire-to-board connections impractical. Hirose FFC/FPC Connectors meet the demands for smaller centerline or pitch spacing, lower profile, and lighter interconnect solutions. These connectors provide reliable connections with a rotating actuator to secure the cable termination and a robust lock structure with a unique contact design.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.