FH52-10(4)SA-1SH

Hirose Connector
798-FH52104SA1SH
FH52-10(4)SA-1SH

Mfr.:

Description:
FFC & FPC Connectors CONN FFC 10POS 1MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,638 € 1.914,00 €
0,615 € 3.690,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  
FH52
- 40 C
+ 105 C
Reel
Brand: Hirose Connector
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Part # Aliases: 580-3330-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FFC/FPC Connectors

Hirose FFC/FPC Connectors are ideal when small centerline spacing makes larger wire-to-board connections impractical. Hirose FFC/FPC Connectors meet the demands for smaller centerline or pitch spacing, lower profile, and lighter interconnect solutions. These connectors provide reliable connections with a rotating actuator to secure the cable termination and a robust lock structure with a unique contact design.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

FH52 Series 0.5-1mm Pitch FFC/FPC ZIF Connectors

Hirose Electric FH52 0.5mm to 1.0mm Pitch FFC/FPC ZIF Connectors with a 2.0mm board height offer increased retention force with tabs. The FH52 components feature a robust locking structure with a unique contact design and a rotating actuator. The FFC/FPC connectors accept standard 0.3mm thickness FFC/FPC. The board area under the connector is available for PCB patterning. FH52 FFC/FPC Connectors are available in 8 to 60 contact positions and the flat top surface and packaging on the tape-and-reel allows the use of vacuum nozzles on automatic equipment. Hirose's FH52 Series is ideally suited for displays, computers, medical, cameras, and other devices requiring robust FFC/FPC connections.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.