FH41-60S-0.5SH(05)

Hirose Connector
798-FH4160S05SH05
FH41-60S-0.5SH(05)

Mfr.:

Description:
FFC & FPC Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.694

Stock:
1.694 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
2,07 € 20,70 €
1,85 € 46,25 €
1,76 € 176,00 €
1,65 € 412,50 €
1,57 € 785,00 €
Full Reel (Order in multiples of 2500)
1,57 € 3.925,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  
Receptacles
60 Position
0.5 mm
SMD/SMT
Horizontal
Bottom Contact
Gold
500 mA
FH41
- 40 C
+ 105 C
Reel
Cut Tape
Actuation Type: Non ZIF
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2500
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 580-2223-0-05
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

FH41 & FH48 Series 0.5mm Pitch FFC/FPC Connectors

Hirose Electric FH41 and FH48 0.5mm Pitch FFC/FPC Connectors support high-speed serial interface technology for picture transmission and next-generation chip V-by-One® HS by THine. The FH41 and FH48 Series feature an exclusive GND terminal design, impedance-matched shield FFC ground contacts, and high-speed transmission rates using a differential impedance of 100Ω±10% (3.75Gbps max.). Highly reliable mechanical and electrical connections are achieved using Hirose Electric's proven design features including precise FFC/FPC positioning, flip-lock rotating actuator, and durable construction. 

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.