FH36W-61S-0.3SHW(50)

Hirose Connector
798-FH36W61S03SHW50
FH36W-61S-0.3SHW(50)

Mfr.:

Description:
FFC & FPC Connectors 61P SMT HORIZ ZIF AU 1MM HGHT .3MM PITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,55 € 7.750,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
61 Position
0.3 mm
SMD/SMT
Horizontal
Gold
200 mA
FH36
- 55 C
+ 85 C
Reel
Actuation Type: ZIF
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Housing Colour: Brown (Beige)
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 50 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 5000
Subcategory: FFC & FPC Connectors
Voltage Rating: 30 V
Part # Aliases: 580-1611-9-50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Connectors

Hirose FFC/FPC Connectors are ideal when small centerline spacing makes larger wire-to-board connections impractical. Hirose FFC/FPC Connectors meet the demands for smaller centerline or pitch spacing, lower profile, and lighter interconnect solutions. These connectors provide reliable connections with a rotating actuator to secure the cable termination and a robust lock structure with a unique contact design.

FH36 FPC ZIF Connectors

Hirose FH36 FPC ZIF Connectors are 0.3mm Pitch, 1.0mm above board connectors that feature reduced weight of approximately 30% compared to Hirose FH26 connectors. Hirose FH36 connectors offer easy solderability on the PCB and provide easy FPC insertion and reliable electrical connection. The flip lock actuator allows easy insertion of FPC and provides a tactile sensation when fully closed, confirming complete electrical and mechanical connection. Tabs on each side of the FPC assure correct placement and hold in the connector prior to closing of the actuator.