FH29DJ-110S-0.2SHW(05)

Hirose Connector
798-FH29DJ110S02SHW0
FH29DJ-110S-0.2SHW(05)

Mfr.:

Description:
FFC & FPC Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,71 € 13.550,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  
FH29
Reel
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 5000
Subcategory: FFC & FPC Connectors
Part # Aliases: 580-0339-9-05
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FH29 0.2mm Pitch FPC Connectors

Hirose Electric FH29 0.2mm Pitch FPC Connectors feature a super-thin, space-saving design with a 1.2mm connector height, a 4.55mm mounting depth, and accept 0.2mm thick FPC. The FH29 components provide easy mounting with a double-sided lead design that makes solderability on the PCB easier and an FPC aligning mechanism that allows easy FPC insertion. The FH28 FPC Connectors from Hirose Electric also feature a one-touch rotating ZIF mechanism that is easy to operate, works with a light force, and delivers a clear tactile click upon successful mating. A version with additional reinforced metal fittings to improve operability during actuator operation is also available. 

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.