FH28-40S-0.5SH(98)

Hirose Connector
798-FH2840S05SH98
FH28-40S-0.5SH(98)

Mfr.:

Description:
FFC & FPC Connectors 40P SMT HORIZ ZIF AU 2.5MM HT .5MM PITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 940

Stock:
940 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,15 € 2,15 €
1,83 € 18,30 €
1,63 € 40,75 €
1,56 € 156,00 €
1,46 € 365,00 €
Full Reel (Order in multiples of 500)
1,39 € 695,00 €
1,29 € 1.290,00 €
1,20 € 3.000,00 €
1,17 € 5.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
40 Position
0.5 mm
SMD/SMT
Horizontal
Bottom Contact
Gold
500 mA
FH28
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 500
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 586-1803-8-98
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Connectors

Hirose FFC/FPC Connectors are ideal when small centerline spacing makes larger wire-to-board connections impractical. Hirose FFC/FPC Connectors meet the demands for smaller centerline or pitch spacing, lower profile, and lighter interconnect solutions. These connectors provide reliable connections with a rotating actuator to secure the cable termination and a robust lock structure with a unique contact design.

FH28 0.5mm FFC/FPC Connectors

Hirose Electric FH28 0.5mm FFC/FPC ZIF Connectors provide a 2.5mm board height. They feature precise FFC/FPC positioning, a rotating actuator, strong retention force, and are used with 0.3mm thickness FFC/FPC. Hirose Electric FH28 Series 0.5mm FFC/FPC Connectors are available in 20, 40, 50, 55, 60, 68, and 80 contact positions and the flat top surface and packaging on the tape-and-reel allows the use of vacuum nozzles on automatic equipment. Hirose Electric FH28 0.5mm FFC/FPC ZIF Connectors are ideal for LCD, PDP, notebook computers, HDD, video and audio equipment, OA equipment, and other devices requiring high reliability ZIF connection of FFC/FPC.