FH19C-4S-0.5SH(10)

Hirose Connector
798-FH19C4S05SH10
FH19C-4S-0.5SH(10)

Mfr.:

Description:
FFC & FPC Connectors 4P SMT HORZ .5MM PITCH REEL OF 5000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,479 € 2.395,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,68 €
Min:
1

Similar Product

Hirose Connector TF31-35S-0.5SH(800)
Hirose Connector
FFC & FPC Connectors

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
4 Position
0.5 mm
SMD/SMT
Horizontal
Bottom Contact
Gold
500 mA
FH19C
- 55 C
+ 85 C
Reel
Actuation Type: ZIF
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Housing Colour: Brown (Beige)
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 5000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 580-0410-1-10
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FH19C FPC/FFC ZIF Connectors

Hirose FH19 FPC/FFC ZIF Connectors are low-profile 0.5mm pitch devices with a height of only 0.9mm and a width of 3mm. The PCB footprint is reduced approximately 48% compared with Hirose's 0.5mm pitch FH12 Connectors. A flip-lock actuator system assures easy and reliable operation. Hirose FH19 Connectors accept 0.2mm and 0.3mm thick FPC or FFC.

FFC/FPC Connectors

Hirose FFC/FPC Connectors are ideal when small centerline spacing makes larger wire-to-board connections impractical. Hirose FFC/FPC Connectors meet the demands for smaller centerline or pitch spacing, lower profile, and lighter interconnect solutions. These connectors provide reliable connections with a rotating actuator to secure the cable termination and a robust lock structure with a unique contact design.

FH19C & FH19SC 0.5mm pitch FPC/FFC Connectors

The Hirose FH19C and FH19SC Series 0.5mm pitch FPC/FFC Connectors rest 0.9mm above the board and a width of 3mm. The PCB footprint is reduced approximately 48% (as compared with the FH12 Series connectors). The Hirose FH19C and FH19SC Series are miniaturized flexible printed circuit connectors and flexible Flat Cable ZIF connectors ideal for portable equipment and personal mobile devices, or any application that demands a low profile, high density, and high reliability connector.