FH12-15S-0.5SVA(98)

Hirose Connector
798-FH1215S05SVA98
FH12-15S-0.5SVA(98)

Mfr.:

Description:
FFC & FPC Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1,89 €
1,65 € 16,50 €
1,58 € 39,50 €
1,54 € 77,00 €
1,47 € 147,00 €
1,33 € 332,50 €
Full Reel (Order in multiples of 500)
1,23 € 615,00 €
1,06 € 1.060,00 €
0,998 € 2.495,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
FH12
Reel
Cut Tape
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 500
Subcategory: FFC & FPC Connectors
Part # Aliases: 586-0808-6-98
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040

FH12 0.5mm/1mm FPC/FFC Connectors

Hirose Electric FH12 0.5mm/1mm FPC/FFC Connectors feature a rotating one-touch ZIF mechanism that eases operation and works with a light force. These connectors deliver a clear tactile click when the mating process successfully completes. The FH12 board mount connectors offer 4 to 53 positions with a 500mA current rating in a -40°C to +85°C temperature range.