FH12-11S-0.5SH(55)

Hirose Connector
798-FH12-11S-05SH55
FH12-11S-0.5SH(55)

Mfr.:

Description:
FFC & FPC Connectors 0.5MM 11 POS RA SMT GOLD PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,714 € 1.428,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
11 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
FH12
Reel
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Gender: Female
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 586-0600-5-55
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FPC / FFC Connector Series: FH12

Hirose Electric FH12 series offers a 0.5mm and a 1mm pitch FPC / FFC Connector. The Flip-Lock design allows side-by-side connector placement and requires low force to lock the actuator. The FH12 FPC / FFC Connector from Hirose supports thin (0.18mm) FPC and is offered in three different assembly types. Applications for the connector include notebook computers, printers, PDAs, digital cameras, and other compact devices.

FFC/FPC Connectors

Hirose FFC/FPC Connectors are ideal when small centerline spacing makes larger wire-to-board connections impractical. Hirose FFC/FPC Connectors meet the demands for smaller centerline or pitch spacing, lower profile, and lighter interconnect solutions. These connectors provide reliable connections with a rotating actuator to secure the cable termination and a robust lock structure with a unique contact design.

FH12 0.5mm/1mm FPC/FFC Connectors

Hirose Electric FH12 0.5mm/1mm FPC/FFC Connectors feature a rotating one-touch ZIF mechanism that eases operation and works with a light force. These connectors deliver a clear tactile click when the mating process successfully completes. The FH12 board mount connectors offer 4 to 53 positions with a 500mA current rating in a -40°C to +85°C temperature range.