FDCD-37S(55)

Hirose Connector
798-FDCD-37S55
FDCD-37S(55)

Mfr.:

Description:
D-Sub Standard Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,00 € 19,00 €
16,13 € 161,30 €
15,03 € 300,60 €
14,50 € 725,00 €
13,80 € 1.380,00 €
13,52 € 2.704,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: D-Sub Standard Connectors
RoHS:  
37 Position
Socket (Female)
IDC
Wire
Straight
2 Row
Female
Gold
Receptacle
4 (C)
Steel
Unfiltered
FD*D
Bulk
Brand: Hirose Connector
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Part # Aliases: 211-0451-0-55
Unit Weight: 22,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HIROSE ELECTRIC