EX80-54(50)S-SH(72)

Hirose Connector
798-EX805450SSH72
EX80-54(50)S-SH(72)

Mfr.:

Description:
I/O Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
4,55 € 2.275,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
Docking Connectors
Female
54 Position
0.6 mm
125 VAC
Gold
SMD/SMT
Solder
Vertical
EX80
- 55 C
+ 85 C
Reel
Brand: Hirose Connector
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 500 mA, 3 A
Data Rate: 2.5 Gbps
Insulation Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 300 MOhms
Product Type: I/O Connectors
Factory Pack Quantity: 500
Subcategory: I/O Connectors
Type: Receptacle
Part # Aliases: 232-0606-5-72
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

EX80 Docking Station Connectors

Hirose Electric EX80 Docking Station Connectors feature 0.6mm pitch self-alignment with sequential mating. These connectors offer high-speed data transfer up to 2.5Gbps through PCI express. The EX80 connectors offer voltage rating up to 125VAC, the current rating for signal contact is 0.5A, and power contact is 3A. Terminations of these dedicated power supply contacts are designed to prevent flux wicking. Hirose Electric EX80 Docking Station Connectors are suitable for docking stations for notebook computers and other applications requiring high reliability and high data transfer sequential mating connections.