EX60B-15P

Hirose Connector
798-EX60B-15P
EX60B-15P

Mfr.:

Description:
I/O Connectors 15POS 0.6MM R/A SMD CONN RCPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1200)
1,75 € 2.100,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
RoHS:  
Receptacles
Male
0.6 mm
250 VAC
SMD/SMT
Solder
Right Angle
EX60B
- 55 C
+ 85 C
Reel
Brand: Hirose Connector
Color: Black
Contact Material: Copper Alloy
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Product Type: I/O Connectors
Factory Pack Quantity: 1200
Subcategory: I/O Connectors
Type: Docking Connectors
Part # Aliases: 232-0621-9-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.