EX20F-280S

Hirose Connector
798-EX20F-280S
EX20F-280S

Mfr.:

Description:
I/O Connectors 280P RCP DEVICE SIDE STRT 0.8MM PCH SHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,21 € 147,21 €
124,95 € 1.249,50 €
117,39 € 2.113,02 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
RoHS:  
Receptacles
Female
280 Position
0.8 mm
250 VAC
Through Hole
Solder Pin
Right Angle
EX
- 25 C
+ 85 C
Tray
Brand: Hirose Connector
Color: Beige
Contact Material: Copper Alloy
Current Rating: 500 mA
Features: Enhanced grounding structure, high pin count, small size, light weight
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 250 MOhms
Product Type: I/O Connectors
Factory Pack Quantity: 18
Subcategory: I/O Connectors
Type: Docking Connectors
Part # Aliases: 232-0626-2-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EX 0.8mm Pitch I/O Connectors

Hirose EX Series Connectors are 0.8mm pitch  I/O connectors designed for medical and industrial applications. The EX Series features an enhanced grounding structure, high pin count, and 4-step displaced contact point for lower insertion force with high-pin-count. A floating locator improves mounting efficiency. Small and lightweight, the Hirose EX Series Connectors are ideally suited for portable ultrasound scanning interfaces.