EV1-PC-112

Hirose Connector
798-EV1-PC-112
EV1-PC-112

Mfr.:

Description:
Heavy Duty Power Connectors MALE CONTACT FOR ELECTRIC CRIMP TOOL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EV1
Contacts
125 A
Crimp
460 VAC, 650 VDC
Pin (Male)
Silver
Copper Alloy
Bulk
Brand: Hirose Connector
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 3
Subcategory: Power Connectors
Part # Aliases: 139-0004-9-00
Unit Weight: 24,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.