EM12MR-1SCB

Hirose Connector
798-EM12MR-1SCB
EM12MR-1SCB

Mfr.:

Description:
Heavy Duty Power Connectors Single Pos Snap-in Lock Recep Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,17 € 35,17 €
29,89 € 298,90 €
27,66 € 553,20 €
27,53 € 2.753,00 €
26,91 € 5.382,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Heavy Duty Power Connectors
RoHS:  
EM12M
Receptacles
90 A
1 Position
Crimp
600 V
Straight
Female
Polybutylene Terephthalate (PBT)
Silver
Copper Alloy
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Gender: Female
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 138-0032-8-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99