EM12MP-1PCA(10)

Hirose Connector
798-EM12MP-1PCA10
EM12MP-1PCA(10)

Mfr.:

Description:
Heavy Duty Power Connectors Single Pos Snap-in Lock Plug Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,26 € 12,26 €
10,41 € 104,10 €
9,63 € 192,60 €
9,29 € 464,50 €
8,85 € 885,00 €
8,50 € 1.700,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Heavy Duty Power Connectors
RoHS:  
EM12M
Plugs
90 A
1 Position
Crimp
600 V
Straight
Male
Polybutylene Terephthalate (PBT)
Silver
Copper Alloy
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Gender: Male
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 138-0031-5-10
Unit Weight: 21,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

EM12M Snap-In Lock Power Connectors

Hirose Electric EM12M Snap-In Lock Power Connectors support up to 90A using 22mm2 cables and offer 600VAC/DC rated voltage. These single-position connectors feature a quick and secure snap-in inertia lock, and the keying and colored housings prevent miswiring. The series operates within a temperature range of -25°C to +105°C. Hirose Electric EM12M Snap-In Lock Power Connectors are TÜV and UL certified and comply with the RoHS directive.