EM-SC-113(01)

Hirose Connector
798-EM-SC-11301
EM-SC-113(01)

Mfr.:

Description:
Heavy Duty Power Connectors 10AWG FEMALE CONTACT FOR EM35 CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
52
Expected 7/30/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,65 € 7,65 €
6,42 € 77,04 €
6,05 € 169,40 €
5,79 € 301,08 €
5,52 € 552,00 €
5,18 € 1.305,36 €
5,07 € 2.535,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Heavy Duty Power Connectors
RoHS:  
EM35M
Contacts
30 A, 50 A
Crimp
500 V
Socket (Female)
Tin
Copper Alloy
10 AWG
8 AWG
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 4
Subcategory: Power Connectors
Part # Aliases: 138-0010-5-01
Unit Weight: 5,72 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99