EM-PC-143(01)

Hirose Connector
798-EM-PC-14301
EM-PC-143(01)

Mfr.:

Description:
Heavy Duty Power Connectors 8AWG MALE CONTACT FOR EM35 CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,15 € 6,15 €
6,12 € 73,44 €
5,78 € 161,84 €
5,57 € 289,64 €
5,32 € 532,00 €
4,15 € 1.045,80 €
3,96 € 1.980,00 €
3,77 € 3.770,00 €
3,75 € 9.375,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Heavy Duty Power Connectors
RoHS:  
EM35M
Contacts
30 A, 50 A
Crimp
500 V
Pin (Male)
Tin
Copper Alloy
10 AWG
8 AWG
Bulk
Brand: Hirose Connector
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 4
Subcategory: Power Connectors
Part # Aliases: 138-0025-2-01
Unit Weight: 5,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EnerBee™ Power Cable Connectors

Hirose Electric EnerBee™ Power Cable Connectors feature compact size and high-end performance and are ideal for use with high-current and high-tension devices. The connectors have a positive lock mechanism for use in the demanding areas of industrial power supply and power sources. They are designed for LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply/power sources.

EM35M Heavy Duty Power Connectors

Hirose EM35M Heavy Duty Power Connectors are designed to meet the growing demand for high-powered, high-current connectors with advanced reliability for industrial applications. The EM35M series features integrated hooks that snap directly onto a standard 35mm DIN rail, allowing the connectors to withstand high mechanical stress. The robust snap-on lock provides secure mating with an audible tactile click to confirm correct engagement. Hirose EM35 Heavy Duty Power Connectors incorporate three 50A power contacts and one ground contact. The contacts are arranged in sequence to ensure the ground contact is connected before the power contacts during the mating process. Termination of the crimp contact is quick and easy using standard JIS crimping tools.